EL3H7(A)-G

Everlight
638-EL3H7AG
EL3H7(A)-G

Mfr.:

Description:
Transistor Output Optocouplers 80-160CTR 3750Vrms -55 to +110 Op Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SSOP-4
1 Channel
3750 Vrms
NPN Phototransistor
80 %
160 %
20 mA
1.2 V
80 V
50 mA
100 mV
18 us
18 us
200 mW
- 55 C
+ 110 C
Tube
Brand: Everlight
Current Transfer Ratio: 80 % to 160 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 5000
Subcategory: Optocouplers
Part # Aliases: 3903H70000
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EVERLIGHT