EASV3015RGBA0

Everlight
638-EASV3015RGBA0
EASV3015RGBA0

Mfr.:

Description:
Multi-Colour LEDs 3015 PKG-PCB-RGB 624/525/470nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RGB LEDs
SMD/SMT
Side Looker
RGB
624 nm, 525 nm, 470 nm
100 deg, 100 deg, 100 deg
20 mA, 20 mA, 20 mA
2 V, 3.3 V, 3.3 V
60 mW, 75 mW, 95 mW
Colorless
1.04 mm
Dome
Water Clear
Brand: Everlight
Height: 1.5 mm
Length: 3 mm
Luminous Intensity: 90 mcd, 180 mcd, 50 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1 mm
Part # Aliases: S10B010695
Unit Weight: 196,229 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.