EAST1616RGBB4

Everlight
638-EAST1616RGBB4
EAST1616RGBB4

Mfr.:

Description:
Multi-Colour LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RGB LEDs
SMD/SMT
0606 (1616 metric)
RGB
632 nm, 518 nm, 468 nm
120 deg
5 mA
1.8 V, 2.8 V, 2.8 V
60 mW, 95 mW, 95 mW
Colorless
1.6 mm x 1.1 mm
Rectangular
Water Clear
Brand: Everlight
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.35 mm
Length: 1.6 mm
Luminous Intensity: 18 mcd, 45 mcd, 11.5 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.6 mm
Part # Aliases: S10B012901
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99