EAPL2835WB4

Everlight
638-EAPL2835WB4
EAPL2835WB4

Mfr.:

Description:
White LEDs Low-Mid Power PLCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
PLCC-2
Cool White
6500 K
50 lm
80
120 deg
150 mA
3.5 V
500 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 85 C
Colorless
2.85 mm x 2.33 mm
Rectangular with Sidecut
Water Clear
2835
Reel
Cut Tape
MouseReel
Brand: Everlight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Low-Mid Power LEDs
Part # Aliases: S10C007890
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This Item is not available for sale in Germany due to possible patent
infringement.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1022-2

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99