EADLB101GA2

Everlight
638-EADLB101GA2
EADLB101GA2

Mfr.:

Description:
Led Bars & Arrays Bar Graph 10-Segment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Led Bars & Arrays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Light Bars
10 mA
Brand: Everlight
Length: 25.3 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 35
Subcategory: LED Indication
Width: 10.1 mm
Part # Aliases: D106000150
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EVERLIGHT