6N136

Everlight
638-6N136
6N136

Mfr.:

Description:
High Speed Optocouplers 1Mb High Speed DC Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: High Speed Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
DIP-8
1 Channel
1 Mb/s
5000 Vrms
Photodarlington
19 %
16 mA
1.45 V
5 V
8 mA
100 mW
- 55 C
+ 100 C
Tube
Brand: Everlight
Product Type: High Speed Optocouplers
Factory Pack Quantity: 45
Subcategory: Optocouplers
Part # Aliases: 3901360000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EVERLIGHT