50-217ST/KKE-5M407096Z6/2T

Everlight
638-502175407096Z62T
50-217ST/KKE-5M407096Z6/2T

Mfr.:

Description:
White LEDs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
White LEDs
SMD/SMT
PLCC-2
Neutral White
4000 K
70 lm
80
120 deg
60 mA
9.6 V
4 mm
1.4 mm
0.63 mm
- 30 C
+ 85 C
Clear
Brand: Everlight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: White LEDs
Subcategory: LEDs
Type: Mid-Power LEDs
Part # Aliases: S10C018960
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99