4N31

Everlight
638-4N31
4N31

Mfr.:

Description:
Transistor Output Optocouplers Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
1 Channel
5000 Vrms
Photodarlington
50 %
60 mA
1.5 V
55 V
1.2 V
25 us
18 us
6 V
200 mW
- 55 C
+ 100 C
Tube
Brand: Everlight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 65
Subcategory: Optocouplers
Part # Aliases: 3907150032
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT