30-01/A5C-ASUC/AM

Everlight
638-3001A5CASUCAM
30-01/A5C-ASUC/AM

Mfr.:

Description:
Single Colour LEDs Reddish Orange Super Flux

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Orange LEDs
Through Hole
Reddish Orange
30 mA
3 mm
Dome
Water Clear
Tube
Brand: Everlight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 4 mm
Length: 7.62 mm
Product Type: Single Color LEDs
Factory Pack Quantity: 60
Subcategory: LEDs
Type: Single Color LEDs
Width: 7.62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99