EPDPC04-10M

EverPro
249-EPDPC04-10M
EPDPC04-10M

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables DP 1.4 Active Optical Cable (AM-AM) - 10m up to 200m

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,54 € 182,54 €
159,34 € 1.593,40 €
153,63 € 3.840,75 €
147,58 € 7.379,00 €

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
REACH - SVHC:
Video Cables
DisplayPort
DisplayPort
10 m
Black
Brand: EverPro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Male / Male
Jacket Material: Thermoplastic
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99