REGATE 50-21-20-DK1

Eurotech
414-REGATE502120DK1
REGATE 50-21-20-DK1

Mfr.:

Description:
Networking Development Tools ReliaGATE 50-21 Development System

Lifecycle:
NRND:
Not recommended for new designs.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.274,52 € 1.274,52 €

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Networking Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Systems
Multi-Service Gateway and Edge Controller
ReliaGATE 50-21
36 V
Brand: Eurotech
Description/Function: ReliaGATE 50-21 development system, HSDPA, UMTS, GPS, Wi-Fi, ZigBee, ESF, EDC, Wind River Linux 4.3
Dimensions: 188 mm x 130 mm x 42.5 mm
For Use With: ReliaGATE 50-21
Interface Type: CAN, Ethernet, Serial, USB, VGA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109160
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ReliaGATE Development Kits

Eurotech's ReliaGATE 50-21 Development Kits deliver an easy way to get started in M2M communications. The ReliaGATE 50-21 is a multi-service gateway and edge controller. It provides a flexible communication architecture that includes 2G/3G cellular, Wi-Fi, 802.15.4/Zigbee and GPS interfaces. It offers connectivity to a wide range of sensors and edge devices and makes it easy to deliver the data to the business applications. The ReliaGATE 50-21 also includes interfaces for wired connectivity such as Dual Gigabit Ethernet, up to four serial ports, Dual CAN interfaces and isolated analog and digital I/O. The ReliaGATE 50-21 is compatible with Eurotech Everyware™ Device Cloud (EDC), the end-to-end solution to bring data from the field into the business applications, through a flexible and scalable infrastructure and a number of cloud- based services. The ReliaGATE 50-21 can be programmed with the Everyware™ Software Framework (ESF), a portable, high level set of APIs and plug-ins that greatly simplify and speed up the development; for instance, ESF provides the MQTT plug-in, a highly efficient and robust M2M transmission protocol.
Learn More

FEATURED PRODUCTS
EUROTECH