REGATE-10-20-01

Eurotech
414-REGATE-10-20-01
REGATE-10-20-01

Mfr.:

Description:
Gateways ReliaGATE 10-20: Multi Service Gateway - Cellular Router - M2M - i.MX6 800Mhz -40 +85C, 512MB DDR3, 2GB eMMC, Wi-Fi only, GPS, 9-36 VDC, Smart Power, Yocto Linux, ReliaCELL Ready. Includes ESF license

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
528,26 € 52.826,00 €

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Gateways
IoT Gateways
Freescale i.MX6
800 MHz
2 Ethernet, 2 Serial, 3 USB
Audio, CAN, Ethernet, GPIO, Serial, USB
6 V
36 V
- 40 C
+ 80 C
Brand: Eurotech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 187 mm x 139 mm x 61 mm
Memory Type: DDR3
Power Consumption: 17 W
Product Type: Gateways
Security: With Security
Series: ReliaGATE 10-20
Factory Pack Quantity: 100
Subcategory: Ethernet & Communication Modules
Part # Aliases: 930129-0401RB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
EUROTECH