EDCK4000-INT

Eurotech
414-EDCK4000-INT
EDCK4000-INT

Mfr.:

Description:
Development Boards & Kits - x86 Eurotech DeviceCloud (EDC) Dev Kit

Lifecycle:
NRND:
Not recommended for new designs.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.213,64 € 2.213,64 €

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Development Boards & Kits - x86
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Kits
Intel Atom Z5xx
Helios
Brand: Eurotech
Description/Function: Eurotech device cloud development kit, includes Helios mobile gateway with VGA and WiFi, EDC demo board, PLC, Wind River Linux
For Use With: Helios
Frequency: 1.1 GHz
Interface Type: Audio, Serial, USB, VGA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 24 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109160
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EUROTECH