CPU-521-17-01

Eurotech
414-CPU-521-17-01
CPU-521-17-01

Mfr.:

Description:
Single Board Computers CPU-521-17: MINI ITX SBC INTEL CELERON 3955U 2.0GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -20/+70 (Temperature Screened) W/O HEATSINK W/O CABLES ROHS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
659,06 € 32.953,00 €

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Single Board Computers
RoHS:  
CPU-521-17
Mini-ITX
Intel
Celeron 3955U
Celeron 3955U
2 GHz
16 GB
0 GB
12 V
- 20 C
+ 70 C
170 mm x 170 mm
Brand: Eurotech
Memory Type: DDR3L-1600
Processor Series: Intel Celeron 3955U
Product Type: Single Board Computers
Factory Pack Quantity: 50
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
EUROTECH