CPU-301-16-02-DK01

Eurotech
414-CPU-3011602-DK01
CPU-301-16-02-DK01

Mfr.:

Description:
Development Boards & Kits - ARM i.MX6 Quad Core 1GHz 1GB DevKit

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.106,82 € 1.106,82 €

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
CPU-301-16
Development Kits
ARM Cortex A9
CPU-301-16
Brand: Eurotech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: CPU-301-16 Arm module Freescale i.MX6, quad core, 1 GHz, 1 GB DDR3, 4 GB eMMC, commercial temperature, Linux and WEC7 development kit
For Use With: Freescale i.MX6
Interface Type: Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 940127-4101R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109160
ECCN:
5A002.a.1

FEATURED PRODUCTS
EUROTECH