CPU-162-22-02

Eurotech
414-CPU-162-22-02
CPU-162-22-02

Mfr.:

Description:
Computer-On-Modules - COM CPU-162-22: COM EXPRESS BASIC TYPE 6 INTEL CORE i5-6442EQ 1.9GHZ 4CORE 2xDDR4-SODIMM (NO RAM) -40/+85 (Temperature Screened) COATED W/O HEATSINK ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.363,40 € 68.170,00 €

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Basic Type 6
Intel
Core i5-6442EQ
QM170
1.9 GHz
32 GB
0 GB
12 V
- 40 C
+ 85 C
95 mm x 125 mm
Brand: Eurotech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 32 GB
Memory Type: DDR4-2133
Power Consumption: 25 W
Processor Series: Intel Core i5-6442EQ
Product Type: Computer-On-Modules - COM
Series: CPU-162-22
Factory Pack Quantity: 50
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
EUROTECH