CPU-161-17-03

Eurotech
414-CPU-161-17-03
CPU-161-17-03

Mfr.:

Description:
Computer-On-Modules - COM CPU-161-17: COM EXPRESS COMPACT TYPE 6 INTEL CORE i7-6600U 2.4GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -40/+85 (Temperature Screened) W/O HEATSINK ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.504,27 € 75.213,50 €

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Compact Type 6
Intel
Core i7-6600U
2.6 GHz
16 GB
0 GB
12 V
- 40 C
+ 85 C
95 mm x 95 mm
Brand: Eurotech
Memory Size: 16 GB
Memory Type: DDR3L-1600
Power Consumption: 15 W
Processor Series: Intel Core i7-6600U
Product Type: Computer-On-Modules - COM
Series: CPU-161-17
Factory Pack Quantity: 50
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EUROTECH