CPU-161-17-01

Eurotech
414-CPU-161-17-01
CPU-161-17-01

Mfr.:

Description:
Computer-On-Modules - COM CPU-161-17: COM EXPRESS COMPACT TYPE 6 INTEL CELERON 3955U 2.0GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -40/+85 (Temperature Screened) W/O HEATSINK ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
598,69 € 59.869,00 €

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Compact Type 6
Intel
Celeron-3955U
2.6 GHz
2 GB
0 GB
12 V
- 40 C
+ 85 C
95 mm x 95 mm
Brand: Eurotech
Memory Size: 2 GB
Memory Type: DDR3L-1600
Power Consumption: 15 W
Processor Series: Intel Celeron-3955U
Product Type: Computer-On-Modules - COM
Series: CPU-161-17
Factory Pack Quantity: 100
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EUROTECH