Y2B

Essentra
144-Y2B
Y2B

Mfr.:

Description:
Conduit Fittings & Accessories TEAR TAB CAP - NPT THREAD:LDPE NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,322 € 3,22 €
0,293 € 7,33 €
0,274 € 13,70 €
0,257 € 25,70 €
0,237 € 59,25 €
0,216 € 129,60 €
0,204 € 244,80 €
0,201 € 603,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Accessories
Caps
Tear-Tab
Low-Density Polyethylene (LDPE)
Natural
Push-Fit
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 59.41 mm
Mounting Method: Tear Tab
Screw/Thread Size: 2, NPT
Series: Y
Factory Pack Quantity: 600
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA