XRC3-WSLT01

Essentra
144-XRC3-WSLT01
XRC3-WSLT01

Mfr.:

Description:
Cable Mounting & Accessories Metal Rail Locking Wire Saddle, Quarter Turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,149 € 1,49 €
0,139 € 3,48 €
0,132 € 6,60 €
0,126 € 12,60 €
0,119 € 29,75 €
0,113 € 56,50 €
0,106 € 106,00 €
0,09 € 180,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Wire Saddle
Nylon
Natural
7.9 mm
13 mm
Brand: Essentra
Height: 3.1 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA