WSLT-02A-01

Essentra
144-WSLT-02A-01
WSLT-02A-01

Mfr.:

Description:
Cable Mounting & Accessories Wire Sdl,Locking Top,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.652

Stock:
1.652 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,174 € 1,74 €
0,166 € 4,15 €
0,161 € 8,05 €
0,153 € 15,30 €
0,143 € 35,75 €
0,136 € 68,00 €
0,109 € 109,00 €
0,097 € 194,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Locking Top
Push-In
Nylon
Natural
0.39 in
5.08 mm
22.35 mm
Brand: Essentra
Features: Flame Retardant
Height: 15.57 mm
Product: Cable Clips
Series: WSLT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA