WSLT-01A-01

Essentra
144-WSLT-01A-01
WSLT-01A-01

Mfr.:

Description:
Cable Mounting & Accessories Wire Sdl,Locking Top,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 995

Stock:
995
Can Dispatch Immediately
On Order:
2.000
Expected 5/27/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,143 € 1,43 €
0,134 € 3,35 €
0,128 € 6,40 €
0,122 € 12,20 €
0,114 € 28,50 €
0,109 € 54,50 €
0,098 € 98,00 €
0,089 € 178,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Locking Top
Push-In
Nylon 6.6
Natural
5 mm
16.8 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Flammability Rating: UL 94 V-2
Height: 10.6 mm
Panel Thickness: 0.8 mm to 2mm
Product: Cable Clips
Series: WSLT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA