WSB-2-01A-RT

Essentra
144-WSB-2-01A-RT
WSB-2-01A-RT

Mfr.:

Description:
Cable Mounting & Accessories Wire Sdl,Adh Mnt,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,341 € 3,41 €
0,319 € 7,98 €
0,304 € 15,20 €
0,275 € 27,50 €
0,261 € 65,25 €
0,249 € 124,50 €
0,232 € 232,00 €
0,227 € 454,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Adhesive Mount
Adhesive
Nylon 6.6
Natural
12.1 mm
25.4 mm
Brand: Essentra
Flammability Rating: UL 94 V-2
Height: 17.1 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA