WS-A-4-19

Essentra
144-WS-A-4-19
WS-A-4-19

Mfr.:

Description:
Cable Mounting & Accessories Wire Sdl,Arrow Mnt,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,309 € 3,09 €
0,289 € 7,23 €
0,275 € 13,75 €
0,262 € 26,20 €
0,246 € 61,50 €
0,234 € 117,00 €
0,222 € 222,00 €
0,206 € 412,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Arrow Mount
Push-In
Nylon
Natural
0.187 in
0.61 in
0.22 in
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 1.38 in
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA