WS-9-3-01

Essentra
144-WS-9-3-01
WS-9-3-01

Mfr.:

Description:
Cable Mounting & Accessories Wire Sdl,1/4 Turn Mnt,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,23 € 2,30 €
0,226 € 5,65 €
0,224 € 11,20 €
0,222 € 22,20 €
0,213 € 53,25 €
0,195 € 195,00 €
0,187 € 374,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
1/4 Turn Mount
Push-In
Nylon
Natural
15.5 mm
5.6 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Height: 26.9 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA