WS-2-01

Essentra
144-WS-2-01
WS-2-01

Mfr.:

Description:
Cable Mounting & Accessories Wire Sdl,Snap Lck Mnt,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,142 € 1,42 €
0,133 € 3,33 €
0,126 € 6,30 €
0,12 € 12,00 €
0,114 € 28,50 €
0,108 € 54,00 €
0,101 € 101,00 €
0,093 € 186,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Lock Mount
Push-In
Nylon 6.6
Natural
5.6 mm
15.4 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-2
Height: 18 mm
Panel Thickness: 1.6 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA