VMCGN65-M3-L-K

Essentra
144-VMCGN65-M3-L-K
VMCGN65-M3-L-K

Mfr.:

Description:
Racks & Rack Cabinet Accessories Crd Gd,Vert Mnt W Hrdwr,Blue,65MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.720

Stock:
3.720 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
1,88 € 18,80 €
1,79 € 179,00 €
1,65 € 330,00 €
1,50 € 750,00 €
1,30 € 1.300,00 €
1,26 € 2.520,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Vertical Card Guide
Blue
18 mm
Polystyrene (PS)
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Depth / Thickness: 8 mm
Dimensions: 65 mm x 18 mm x 8 mm
Features: Screw Mount M3 Insert
Length / Height: 65 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538100090
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA