VG-2

Essentra
144-VG-2
VG-2

Mfr.:

Description:
Grommets & Bushings Screw Vibr Grommet,Black,.375 in Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 826

Stock:
826 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,693 € 6,93 €
0,617 € 15,43 €
0,585 € 29,25 €
0,55 € 55,00 €
0,521 € 130,25 €
0,495 € 247,50 €
0,47 € 470,00 €
0,467 € 934,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Grommets
Vibration Mount
1.6 mm
4.8 mm
Rubber
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Series: VG
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4016999790
USHTS:
4016996050
BRHTS:
40169990
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA