TSM14A

Essentra
144-TSM14A
TSM14A

Mfr.:

Description:
Conduit Fittings & Accessories TEAR TAB CAP - METRIC THREAD:LDPE YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,089 € 0,89 €
0,081 € 2,03 €
0,076 € 3,80 €
0,071 € 7,10 €
0,065 € 16,25 €
0,06 € 30,00 €
0,057 € 57,00 €
0,056 € 280,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Accessories
Caps
Tear-Tab
Low-Density Polyethylene (LDPE)
Yellow
Push-Fit
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Inside Diameter: 14.09 mm
Mounting Method: Tear Tab
Screw/Thread Size: M14
Series: TSM
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA