TSB12373A

Essentra
144-TSB12373A
TSB12373A

Mfr.:

Description:
Conduit Fittings & Accessories TEAR TAB CAP - BSP/GAS THRD:LDPE YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,243 € 2,43 €
0,221 € 5,53 €
0,206 € 10,30 €
0,194 € 19,40 €
0,178 € 44,50 €
0,168 € 84,00 €
0,161 € 161,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Accessories
Caps
Tear-Tab
Low-Density Polyethylene (LDPE)
Yellow
Push-Fit
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Inside Diameter: 23.01 mm
Mounting Method: Tear Tab
Screw/Thread Size: 5/8-14, BSP/GAS
Series: TSB
Factory Pack Quantity: 3000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA