TQSPOLY-4

Essentra
144-TQSPOLY-4
TQSPOLY-4

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 4.0in Bundle OD:Black Vinyl Polyester

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.039,94 € 1.039,94 €
1.002,73 € 5.013,65 €
987,92 € 9.879,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Heat Shrink Tubing & Sleeves
Hose Sleeve
Black
Polyvinyl Chloride (PVC)
45.72 mm (1.8 in)
101.6 mm (4 in)
Brand: Essentra
Product: Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA