TCEHCBS-6-01

Essentra
144-TCEHCBS-6-01
TCEHCBS-6-01

Mfr.:

Description:
Standoffs & Spacers CB Spt,Thrd Fm,Crn/Edg Hld,Nat,3/8 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.570

Stock:
2.570 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,282 € 2,82 €
0,253 € 25,30 €
0,243 € 121,50 €
0,217 € 217,00 €
0,214 € 428,00 €
0,207 € 10.350,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support, Edge Holding
M3.5
9.5 mm
Nylon
8.3 mm
Brand: Essentra
Product Type: Standoffs, Spacers & Supports
Series: TCEHCBS
Factory Pack Quantity: 1000
Subcategory: Hardware
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Snap Lock Supports

Essentra Components Snap Lock Supports are designed to space printed circuit boards (PCBs) to an exact height and are easily installed by hand. These components assist with the support, spacing, locking, and guiding of the PCB within electronic applications. These supports eliminate the need for screws and nuts while providing electrical insulation. Essentra Snap Lock Supports are available in numerous diameters and panel sizes. The supports can be installed manually and do not require automated assembly equipment.

FEATURED PRODUCTS
ESSENTRA