TBS1000

Essentra
144-TBS1000
TBS1000

Mfr.:

Description:
Cable Mounting & Accessories 1in W 39.3in L Bundling Strap:Black PP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,31 € 60,31 €
58,82 € 588,20 €
56,29 € 1.407,25 €
55,77 € 2.788,50 €
54,93 € 5.493,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
Accessories
Bundling Strap
Polypropylene (PP)
Black
1 m
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Accessories
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA