SSRS4-4-01

Essentra
144-SSRS4-4-01
SSRS4-4-01

Mfr.:

Description:
Standoffs & Spacers Spacer,Stack,Slf Ret,Nat,1/4 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.831

Stock:
3.831 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,214 € 2,14 €
0,185 € 18,50 €
0,175 € 87,50 €
0,162 € 162,00 €
0,161 € 322,00 €
0,158 € 1.580,00 €
0,157 € 3.925,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Stackable
M3
6.4 mm
Nylon
7.9 mm
Brand: Essentra
Color: Natural
Inside Diameter: 4.3 mm
Mounting Hole Size: 4.75 mm
Product Type: Standoffs, Spacers & Supports
Series: SSRS4
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA