SS6-3

Essentra
144-SS6-3
SS6-3

Mfr.:

Description:
Standoffs & Spacers Spacer,Round, 6 Scr,Gry,3/8 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.643

Stock:
1.643 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,153 € 1,53 €
0,127 € 12,70 €
0,119 € 59,50 €
0,114 € 114,00 €
0,095 € 2.375,00 €
0,094 € 4.700,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#6 (M3)
9.5 mm
Polyvinyl Chloride (PVC)
6.4 mm
Female / Female
Brand: Essentra
Color: Gray (Light Gray)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 3.7 mm
Product Type: Standoffs, Spacers & Supports
Series: SS
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA