SS4-12

Essentra
144-SS4-12
SS4-12

Mfr.:

Description:
Standoffs & Spacers Spacer,Round, 4 Scr,Gry,1-1/2 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,212 € 2,12 €
0,188 € 18,80 €
0,179 € 89,50 €
0,172 € 172,00 €
0,153 € 1.530,00 €
0,147 € 3.675,00 €
0,146 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#4 (M2.5)
1 1/2 in
Polyvinyl Chloride (PVC)
6.4 mm
Female / Female
Brand: Essentra
Color: Gray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 3.05 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA