SS1/4-8

Essentra
144-SS1/4-8
SS1/4-8

Mfr.:

Description:
Standoffs & Spacers Spacer,Round,1/4 Scr,Gry,1 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,291 € 2,91 €
0,257 € 25,70 €
0,238 € 119,00 €
0,211 € 211,00 €
0,204 € 408,00 €
0,201 € 2.010,00 €
0,197 € 4.925,00 €
0,195 € 9.750,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
1/4 (M6)
25.4 mm
Polyvinyl Chloride (PVC)
12.7 mm
Female / Female
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Series: SS
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA