SRS8-6-01

Essentra
144-SRS8-6-01
SRS8-6-01

Mfr.:

Description:
Standoffs & Spacers Spacer,Slf Ret, 8 Scr,Nat,3/8 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.000

Stock:
8.000 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,205 € 2,05 €
0,177 € 17,70 €
0,168 € 84,00 €
0,165 € 165,00 €
0,145 € 1.450,00 €
0,14 € 3.500,00 €
0,133 € 6.650,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
#8 (M4)
3/8 in
Nylon
7.1 mm
Male / Female
Brand: Essentra
Color: Natural
Inside Diameter: 4.3 mm
Product Type: Standoffs, Spacers & Supports
Series: SRS
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA