SRS4-2-01

Essentra
144-SRS4-2-01
SRS4-2-01

Mfr.:

Description:
Standoffs & Spacers Spacer,Slf Ret,4 Scr,Nat,1/8 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.308

Stock:
7.308 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,14 € 1,40 €
0,126 € 12,60 €
0,124 € 62,00 €
0,123 € 123,00 €
0,103 € 1.030,00 €
0,101 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
#4 (M3)
3.2 mm
Nylon
6.4 mm
Male / Female
Brand: Essentra
Color: Natural
Inside Diameter: 3.2 mm
Mounting Hole Size: 4.7 mm
Product Type: Standoffs, Spacers & Supports
Series: SRS
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA