SRC-1-01

Essentra
144-SRC-1-01
SRC-1-01

Mfr.:

Description:
Cable Mounting & Accessories Clamp,Split,Arrow Mnt,Nat,5mm Hld

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,183 € 1,83 €
0,172 € 4,30 €
0,164 € 8,20 €
0,157 € 15,70 €
0,146 € 36,50 €
0,139 € 69,50 €
0,132 € 132,00 €
0,12 € 240,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clip, Wire Saddle
Push-In
Nylon
Natural
5 mm
4 mm
21.6 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Height: 12.2 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA