SR3A

Essentra
144-SR3A
SR3A

Mfr.:

Description:
Conduit Fittings & Accessories SHEET METAL PLUG RECESSED:LDPE BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 309

Stock:
309 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,825 € 8,25 €
0,773 € 19,33 €
0,736 € 36,80 €
0,701 € 70,10 €
0,648 € 194,40 €
0,617 € 370,20 €
0,61 € 732,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 3 in
Panel Thickness: 0.11 in
Series: SR
Factory Pack Quantity: 300
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA