SR-4080B

Essentra
144-SR-4080B
SR-4080B

Mfr.:

Description:
Screws & Fasteners Snap Rivet,Black,.217 in-.256 in Hold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.878

Stock:
6.878 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,246 € 2,46 €
0,212 € 21,20 €
0,201 € 100,50 €
0,174 € 174,00 €
0,169 € 338,00 €
0,132 € 3.300,00 €
0,131 € 6.550,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Snap Rivet
Nylon 6.6
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 4.2 mm
Outside Diameter: 8 mm
Product Type: Screws & Fasteners
Series: SR
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA