SPGSG-2

Essentra
144-SPGSG-2
SPGSG-2

Mfr.:

Description:
Grommets & Bushings Grmt.Adh Cntr.Srtd.Nat..037-.071 in.1 EA=100 Ft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,31 € 46,31 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Grommets
Grommet Strip
Edging - 100 ft
0.9 mm to 1.8 mm
2.8 mm
Polyethylene (PE)
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: SPGSG
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 690,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA