SP1-4-01

Essentra
144-SP1-4-01
SP1-4-01

Mfr.:

Description:
Standoffs & Spacers Spacer,Lock,Natural,1/4 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:
939 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,181 € 1,81 €
0,157 € 15,70 €
0,148 € 74,00 €
0,121 € 121,00 €
0,114 € 228,00 €
0,109 € 1.090,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Snap Lock
1/4 in
Nylon
7.1 mm
Male / Male
Brand: Essentra
Color: Natural
Inside Diameter: 6.4 mm
Mounting Hole Size: 4 mm
Product Type: Standoffs, Spacers & Supports
Series: SP
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 316,156 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA