SOF-15140

Essentra
144-SOF-15140
SOF-15140

Mfr.:

Description:
Bumpers / Feet Foot, Screw Mnt,Black,.69 in Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,675 € 6,75 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Feet
Neoprene
Screw
9.5 mm
8 mm
Black
SOF
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 9.5 mm
Outside Diameter: 17.5 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
4016999090
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA