SNGS-2

Essentra
144-SNGS-2
SNGS-2

Mfr.:

Description:
Grommets & Bushings Grmt.Roll.Serrated. Nat..037-.071 in.1 EA=100 Ft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,71 € 74,71 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Grommets
Grommet Strip
Edging - 100 ft
0.9 mm to 1.8 mm
2.8 mm
Nylon
Natural
Brand: Essentra
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 640,135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA