SCCBH-SE-12-19

Essentra
144-SCCBH-SE-12-19
SCCBH-SE-12-19

Mfr.:

Description:
Cable Mounting & Accessories Standoff Clamp, 12 mm Spacer, Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,21 € 2,10 €
0,197 € 4,93 €
0,187 € 9,35 €
0,176 € 17,60 €
0,167 € 41,75 €
0,157 € 78,50 €
0,151 € 151,00 €
0,136 € 272,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Nylon
Natural
5.7 mm
10.8 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Diameter: 17 mm
Height: 27.3 mm
Product: Cable Clamps
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA