RWM500A

Essentra
144-RWM500A
RWM500A

Mfr.:

Description:
Washers RETAINING WASHER: NYLON 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,372 € 3,72 €
0,261 € 26,10 €
0,23 € 115,00 €
0,199 € 199,00 €
0,191 € 382,00 €
0,189 € 1.890,00 €
0,187 € 4.675,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Retaining Washer
Nylon
8.4 mm
13 mm
2.8 mm
M8
Natural
RWM
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Washers
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA