RSDC-600

Essentra
144-RSDC-600
RSDC-600

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,6 inLg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88
Can Dispatch Immediately
On Order:
500
Expected 3/2/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
1,06 € 10,60 €
0,869 € 21,73 €
0,836 € 41,80 €
0,811 € 81,10 €
0,765 € 191,25 €
0,762 € 381,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Snap-In
Natural
152.4 mm
7.9 mm
Nylon
Brand: Essentra
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Depth / Thickness: 1.2 mm to 2.3 mm
Dimensions: 152.4 mm x 7.9 mm x 4.4 mm
Length / Height: 152.4 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA