RSDC-500

Essentra
144-RSDC-500
RSDC-500

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,5 inLg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:
487
Can Dispatch Immediately
On Order:
1.000
Expected 6/1/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,98 € 9,80 €
0,92 € 23,00 €
0,877 € 43,85 €
0,831 € 83,10 €
0,778 € 194,50 €
0,74 € 370,00 €
0,705 € 705,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
RSDC
Card Guides
Snap-In
Natural
127 mm
7.9 mm
Nylon
Brand: Essentra
Compliance: UL
Depth / Thickness: 1.2 mm to 2.3 mm
Dimensions: 127 mm x 7.9 mm x 4.4 mm
Length / Height: 127 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA